Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08051A431JAT2A SMD Multilayer Ceramic Capacitor, 430 pF, 100 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/4419919.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08051A431JAT2ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.55J5864
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.049 |
| 12000+ | $0.048 |
| 20000+ | $0.047 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$196.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Capacitance
430pF
Product Length
2.01mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Product Width
1.25mm
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
