| Quantity | Price |
|---|---|
| 4000+ | $0.121 |
| 8000+ | $0.104 |
Product Information
Product Overview
The AVX surface mount multilayer ceramic chip capacitors (MLCC) with EIA class I, C0G (NP0) dielectric material are highly stable ceramic chip capacitors for general purpose applications. These multilayer ceramic capacitors are monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. Ceramic capacitors exhibit low parasitic and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. C0G (NP0) is the most popular formulation of temperature compensating EIA class I ceramic materials. This dielectric material has a capacitance change with temperature of 0 ±30ppm/°C and essentially zero voltage coefficient.
- Capacitance value ranges from 0.5pF to 0.1μF
- EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
- Rated DC voltage of 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, 500V
- ±0.10pF, ±0.25pF, ±0.50pF, ±1%, ±2%, ±5% and ±10% capacitance tolerance
- Nickel (Ni) and tin (Sn) plated terminations
- Load life of 1000h at 125˚C
- Operating temperature range from -55˚C to 125˚C
Technical Specifications
330pF
0805 [2012 Metric]
C0G / NP0
2.01mm
Wraparound
-55°C
-
100V
± 1%
-
1.25mm
-
125°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 08051A331FAT2A
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate