Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08051A221JAT2A SMD Multilayer Ceramic Capacitor, 220 pF, 100 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/5175661.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 08051A221JAT2ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel06H1909 Re-Reel96K4770RL Cut Tape96K4770 |
| Also Known As | KGM21BCG2A221JT |
| Your Part Number | |
| Technical Datasheet |
1,338 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.145 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.145 |
| 25+ | $0.128 |
| 100+ | $0.114 |
| 250+ | $0.070 |
| 500+ | $0.058 |
| 1000+ | $0.049 |
| 2500+ | $0.039 |
| 5000+ | $0.031 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.040 |
| 8000+ | $0.037 |
| 12000+ | $0.033 |
| 20000+ | $0.028 |
| 40000+ | $0.024 |
| 100000+ | $0.023 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 08051A221JAT2ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel06H1909 Re-Reel96K4770RL Cut Tape96K4770 |
| Also Known As | KGM21BCG2A221JT |
| Technical Datasheet | |
| Capacitance | 220pF |
| Voltage(DC) | 100V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | - |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The AVX multilayer ceramic capacitors with EIA class I, C0G (NP0) dielectric material are highly stable ceramic chip capacitors for general purpose applications. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric.
- Capacitance value ranges from 0.5pF to 0.1μF
- EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
- Rated DC voltage of 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, 500V
- ±0.10pF, ±0.25pF, ±0.50pF, ±1%, ±2%, ±5% and ±10% tolerance
- Nickel (Ni) and tin (Sn) plated terminations
- Load life of 1000h at 125˚C
- Operating temperature range from -55˚C to 125˚C
Technical Specifications
| Capacitance | 220pF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 2.01mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 100V |
|---|---|
| Capacitance Tolerance | ± 5% |
| Product Range | - |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 08051A221JAT2A
7 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
