Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08051A220GAT2A SMD Multilayer Ceramic Capacitor, 22 pF, 100 V, 0805 [2012 Metric], ± 2%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/79AK5680-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08051A220GAT2ACopy
Newark Part No.
Full Reel55J5760
Re-Reel29AM6040
Cut Tape29AM6040
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.268 | $2.68 |
| Total Price | $2.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.268 |
| 25+ | $0.234 |
| 50+ | $0.201 |
| 100+ | $0.167 |
| 250+ | $0.151 |
| 1000+ | $0.134 |
| 2500+ | $0.126 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.130 |
| 5000+ | $0.123 |
| 10000+ | $0.109 |
| 20000+ | $0.099 |
| 30000+ | $0.092 |
| 50000+ | $0.085 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08051A220GAT2ACopy
Newark Part No.
Full Reel55J5760
Re-Reel29AM6040
Cut Tape29AM6040
Technical Datasheet
Capacitance22pF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 2%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22pF
Voltage(AC)
-
Capacitance Tolerance
± 2%
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 08051A220GAT2A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
