Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08051A201JAT2A SMD Multilayer Ceramic Capacitor, 200 pF, 100 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/5138054.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08051A201JAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel55J5754
Re-Reel08AK4867RL
Cut Tape08AK4867
Your Part Number
7,279 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.257 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.257 |
| 25+ | $0.112 |
| 100+ | $0.098 |
| 250+ | $0.091 |
| 500+ | $0.072 |
| 1000+ | $0.064 |
| 2500+ | $0.063 |
| 5000+ | $0.054 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.058 |
| 12000+ | $0.057 |
| 20000+ | $0.056 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08051A201JAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel55J5754
Re-Reel08AK4867RL
Cut Tape08AK4867
Technical Datasheet
Capacitance200pF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
200pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Width
1.25mm
Qualification
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
