Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06125C823MAT2V SMD Multilayer Ceramic Capacitor, 0.082 µF, 50 V, 0612 [1632 Metric], ± 20%, X7R](https://www.newark.com/productimages/standard/en_US/4414718.jpg)
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.423 |
| 6000+ | $0.408 |
| 10000+ | $0.399 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,692.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06125C823MAT2VCopy
Newark Part No.55J5344
Technical Datasheet
Capacitance0.082µF
Voltage(DC)50V
Capacitor Case / Package0612 [1632 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product Range-
Product Length1.6mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.082µF
Capacitor Case / Package
0612 [1632 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Product Range
-
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 06125C823MAT2V
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
