Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 0603ZC562KAT2A SMD Multilayer Ceramic Capacitor, 5600 pF, 10 V, 0603 [1608 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4408951.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No0603ZC562KAT2ACopy
Newark Part No.66M2956
Also Known AsKGM15AR71A562KT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.035 |
| 8000+ | $0.033 |
| 12000+ | $0.031 |
| 28000+ | $0.030 |
| 100000+ | $0.026 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0603ZC562KAT2ACopy
Newark Part No.66M2956
Also Known AsKGM15AR71A562KT
Technical Datasheet
Capacitance5600pF
Voltage(DC)10V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
5600pF
Product Length
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Product Width
0.85mm
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
