Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 0603YD475KAT2A SMD Multilayer Ceramic Capacitor, 4.7 µF, 16 V, 0603 [1608 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/09R7549-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No0603YD475KAT2ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel72W3921
Re-Reel96Y8218RL
Cut Tape96Y8218
Also Known AsKGM15BR51C475KT
Your Part Number
1,706 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.429 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.429 |
| 25+ | $0.312 |
| 100+ | $0.294 |
| 250+ | $0.276 |
| 500+ | $0.259 |
| 1000+ | $0.242 |
| 2500+ | $0.228 |
| 5000+ | $0.215 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.206 |
| 12000+ | $0.202 |
| 20000+ | $0.198 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0603YD475KAT2ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel72W3921
Re-Reel96Y8218RL
Cut Tape96Y8218
Also Known AsKGM15BR51C475KT
Technical Datasheet
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Width
0.85mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Length
1.6mm
Capacitor Terminals
Wraparound
Qualification
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 0603YD475KAT2A
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
