![KYOCERA AVX 0603YC103JAT2A SMD Multilayer Ceramic Capacitor, 0.01 µF, 16 V, 0603 [1608 Metric], ± 5%, X7R](https://www.newark.com/productimages/standard/en_US/4414715.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 0603YC103JAT2ACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel97H7701 Re-Reel94W2850RL Cut Tape94W2850 |
| Also Known As | KGM15AR71C103JT |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.133 | $0.13 |
| Total Price | $0.13 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.133 |
| 25+ | $0.080 |
| 100+ | $0.079 |
| 250+ | $0.078 |
| 500+ | $0.077 |
| 1000+ | $0.076 |
| 2500+ | $0.075 |
| 5000+ | $0.074 |
| Quantity | Price |
|---|---|
| 4000+ | $0.075 |
| 8000+ | $0.063 |
| 12000+ | $0.062 |
| 20000+ | $0.061 |
| 40000+ | $0.060 |
| 100000+ | $0.059 |
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 0603YC103JAT2ACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel97H7701 Re-Reel94W2850RL Cut Tape94W2850 |
| Also Known As | KGM15AR71C103JT |
| Technical Datasheet | |
| Capacitance | 0.01µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | X7R |
| Product Range | - |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 0603YC103JAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- Reflow/wave soldering method
- EIA Class II dielectric
- Low parasitics
- Excellent EMI filtering capabilities
- Standard product
Technical Specifications
| Capacitance | 0.01µF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 5% |
| Product Range | - |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 0603YC103JAT2A
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
