Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06036D475KAT4A SMD Multilayer Ceramic Capacitor, 4.7 µF, 6.3 V, 0603 [1608 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/09R7549-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06036D475KAT4ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel52R7182
Re-Reel08AK4856RL
Cut Tape08AK4856
Also Known AsKGM15BR50J475KM
Your Part Number
29,885 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.182 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.182 |
| 25+ | $0.179 |
| 100+ | $0.176 |
| 250+ | $0.174 |
| 500+ | $0.171 |
| 1000+ | $0.168 |
| 2500+ | $0.151 |
| 5000+ | $0.125 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.151 |
| 45000+ | $0.136 |
| 75000+ | $0.112 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06036D475KAT4ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel52R7182
Re-Reel08AK4856RL
Cut Tape08AK4856
Also Known AsKGM15BR50J475KM
Technical Datasheet
Capacitance4.7µF
Voltage(DC)6.3V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Width
0.85mm
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 06036D475KAT4A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
