Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06035U390KAT2A Capacitor, RF, Low ESR, 39 pF, 50 V, U Series, ± 10%, 125 °C, 0603 [1608 Metric]](https://www.newark.com/productimages/standard/en_US/4395730.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06035U390KAT2ACopy
Newark Part No.56K4409
Product RangeU Series
Also Known AsKGQ15ACG1H390KT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.074 |
| 5000+ | $0.066 |
| 10000+ | $0.054 |
| 20000+ | $0.047 |
| 30000+ | $0.043 |
| 50000+ | $0.038 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$296.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035U390KAT2ACopy
Newark Part No.56K4409
Product RangeU Series
Also Known AsKGQ15ACG1H390KT
Technical Datasheet
Capacitance39pF
Voltage Rating50V
Product RangeU Series
Capacitance Tolerance± 10%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
39pF
Product Range
U Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
50V
Capacitance Tolerance
± 10%
Capacitor Case Style
0603 [1608 Metric]
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
