Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No06035F102K4T2A
Newark Part No.60M3608
Also Known AsKAM15AR81H102KT
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.031 |
| 8000+ | $0.029 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$124.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035F102K4T2A
Newark Part No.60M3608
Also Known AsKAM15AR81H102KT
Technical Datasheet
Capacitance1000pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Product Range-
Product Length1.6mm
Product Width0.85mm
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX automotive MLCC series are nickel (Ni) and tin (Sn) plated multilayer ceramic chip capacitors with X8R dielectric material. The capacitance value ranges from 270pF to 1μF.
- Automotive grade AEC-Q200 compliant
- EIA 0603, 0805, 1206 case sizes available
- Rated voltage of 25VDC and 50VDC
- ±1%, ±2%, ±5%, ±10% and ±20% tolerance
- Operating temperature range from -55°C to 150°C
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0603 [1608 Metric]
Product Length
1.6mm
Qualification
AEC-Q200
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Alternatives for 06035F102K4T2A
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate