Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Fulfilled by Avnet
Notify me when back in stock
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035A271FAT2A.
Newark Part No.28AC6178
Technical Datasheet
Capacitance270pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Width0.85mm
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitance
270pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 1%
Product Range
-
Operating Temperature Min
-55°C
Product Width
0.85mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
