Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX DEL-06033W106MAT2A SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 0603 [1608 Metric], ± 20%, X6S](https://www.newark.com/productimages/standard/en_US/29AM6021-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoDEL-06033W106MAT2ACopy
Newark Part No.
Re-Reel44AM4597RL
Cut Tape44AM4597
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoDEL-06033W106MAT2ACopy
Newark Part No.
Re-Reel44AM4597RL
Cut Tape44AM4597
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product Range-
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for DEL-06033W106MAT2A
1 Product Found
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
-
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X6S
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
