Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06033A400KAT2A SMD Multilayer Ceramic Capacitor, 40 pF, 25 V, 0603 [1608 Metric], ± 10%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/4419919.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06033A400KAT2ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.55J3823
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.040 |
| 8000+ | $0.039 |
| 12000+ | $0.037 |
| 20000+ | $0.035 |
| 40000+ | $0.033 |
| 100000+ | $0.032 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06033A400KAT2ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.55J3823
Technical Datasheet
Capacitance40pF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
40pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
