Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No06033A101KAT2A
Newark Part No.93C9342
Also Known AsKGM15ACG1E101KT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.059 |
| 5000+ | $0.055 |
| 10000+ | $0.049 |
| 20000+ | $0.042 |
| 30000+ | $0.036 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$236.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06033A101KAT2A
Newark Part No.93C9342
Also Known AsKGM15ACG1E101KT
Technical Datasheet
Capacitance100pF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
100pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.85mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 06033A101KAT2A
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate