Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 06033A101JAT2ACopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel92AH6328 Re-Reel95W9153RL Cut Tape95W9153 |
| Your Part Number | |
| Technical Datasheet |
2,121 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.123 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.123 |
| 25+ | $0.055 |
| 100+ | $0.054 |
| 250+ | $0.053 |
| 500+ | $0.052 |
| 1000+ | $0.051 |
| 2500+ | $0.050 |
| 5000+ | $0.049 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.053 |
| 8000+ | $0.018 |
| 12000+ | $0.017 |
| 20000+ | $0.016 |
| 40000+ | $0.015 |
| 100000+ | $0.014 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 06033A101JAT2ACopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel92AH6328 Re-Reel95W9153RL Cut Tape95W9153 |
| Technical Datasheet | |
| Capacitance | 100pF |
| Voltage(DC) | 25V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | - |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 100pF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 25V |
|---|---|
| Capacitance Tolerance | ± 5% |
| Product Range | - |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 06033A101JAT2A
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
