Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06031U750FAT2A SMD Multilayer Ceramic Capacitor, 75 pF, 100 V, 0603 [1608 Metric], ± 1%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/09R7549-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 06031U750FAT2ACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel56K4365 Re-Reel96Y8271RL Cut Tape96Y8271 |
| Product Range | U Series |
| Also Known As | KGQ15ACG2A750FT |
| Your Part Number | |
| Technical Datasheet |
3,652 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.362 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.362 |
| 25+ | $0.163 |
| 100+ | $0.146 |
| 250+ | $0.135 |
| 500+ | $0.111 |
| 1000+ | $0.110 |
| 2500+ | $0.109 |
| 5000+ | $0.088 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.113 |
| 8000+ | $0.111 |
| 12000+ | $0.108 |
| 20000+ | $0.106 |
| 40000+ | $0.104 |
| 100000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 06031U750FAT2ACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel56K4365 Re-Reel96Y8271RL Cut Tape96Y8271 |
| Product Range | U Series |
| Also Known As | KGQ15ACG2A750FT |
| Technical Datasheet | |
| Capacitance | 75pF |
| Voltage(DC) | 100V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 1% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | U Series |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 75pF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 1.6mm |
| Capacitor Terminals | Wraparound |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 100V |
|---|---|
| Capacitance Tolerance | ± 1% |
| Product Range | U Series |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
