Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06031U620FAT2A Capacitor, RF, 62 pF, 100 V, U Series, ± 1%, 125 °C, 0603 [1608 Metric]](https://www.newark.com/productimages/standard/en_US/44X0499-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06031U620FAT2ACopy
Newark Part No.66M3050
Product RangeU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.126 |
| 5000+ | $0.113 |
| 10000+ | $0.095 |
| 20000+ | $0.083 |
| 30000+ | $0.078 |
| 50000+ | $0.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$504.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06031U620FAT2ACopy
Newark Part No.66M3050
Product RangeU Series
Technical Datasheet
Capacitance62pF
Voltage Rating100V
Product RangeU Series
Capacitance Tolerance± 1%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
62pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
100V
Capacitance Tolerance
± 1%
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
