Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06031U560JAT2A Capacitor, RF, Low ESR, 56 pF, 100 V, U Series, ± 5%, 125 °C, 0603 [1608 Metric]](https://www.newark.com/productimages/standard/en_US/4395730.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06031U560JAT2ACopy
Newark Part No.56K4361
Product RangeU Series
Also Known AsKGQ15ACG2A560JT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.087 |
| 5000+ | $0.077 |
| 10000+ | $0.063 |
| 20000+ | $0.054 |
| 30000+ | $0.051 |
| 50000+ | $0.044 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$348.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06031U560JAT2ACopy
Newark Part No.56K4361
Product RangeU Series
Also Known AsKGQ15ACG2A560JT
Technical Datasheet
Capacitance56pF
Voltage Rating100V
Product RangeU Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
56pF
Product Range
U Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
100V
Capacitance Tolerance
± 5%
Capacitor Case Style
0603 [1608 Metric]
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
