Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 06031C222KAT2ACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel95W1379 Re-Reel12P8128RL Cut Tape12P8128 |
| Your Part Number | |
| Technical Datasheet |
2,990 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.168 | $1.68 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.168 |
| 20+ | $0.136 |
| 30+ | $0.117 |
| 50+ | $0.081 |
| 100+ | $0.062 |
| 250+ | $0.049 |
| 500+ | $0.039 |
| 1000+ | $0.033 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.025 |
| 8000+ | $0.022 |
| 12000+ | $0.017 |
| 20000+ | $0.013 |
| 40000+ | $0.012 |
| 100000+ | $0.011 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 06031C222KAT2ACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel95W1379 Re-Reel12P8128RL Cut Tape12P8128 |
| Technical Datasheet | |
| Capacitance | 2200pF |
| Voltage(DC) | 100V |
| Voltage Rating | 100V |
| Ceramic Capacitor Case | 0603 [1608 Metric] |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | - |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Series Name | - |
| Capacitor Terminals | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| RoHS Phthalates Compliant | Yes |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 2200pF |
|---|---|
| Voltage Rating | 100V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1.6mm |
| Series Name | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
| RoHS Phthalates Compliant | Yes |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 100V |
|---|---|
| Ceramic Capacitor Case | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 10% |
| Product Range | - |
| Product Width | 0.85mm |
| Capacitor Terminals | SMD |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for 06031C222KAT2A
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
