Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06031A251JAT2A SMD Multilayer Ceramic Capacitor, 250 pF, 100 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/4419919.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06031A251JAT2ACopy
Newark Part No.
Full Reel55J3016
Cut Tape15AN1705
Your Part Number
4,000 In Stock
4,000 available on Cut Tape
Full Reel available on backorder.
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.090 | $360.00 |
| Total Price | $360.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.090 |
| 5000+ | $0.082 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.097 |
| 5000+ | $0.086 |
| 10000+ | $0.070 |
| 20000+ | $0.061 |
| 30000+ | $0.057 |
| 50000+ | $0.049 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06031A251JAT2ACopy
Newark Part No.
Full Reel55J3016
Cut Tape15AN1705
Technical Datasheet
Capacitance250pF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
250pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 06031A251JAT2A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
