Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 0508YC104KAT2V SMD Multilayer Ceramic Capacitor, 0.1 µF, 16 V, 0508 [1220 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4414718.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No0508YC104KAT2VCopy
Newark Part No.
Full Reel55J2390
Cut Tape60R6164
Also Known AsKGL21YR71C104KT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.431 | $1,724.00 |
| Total Price | $1,724.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.431 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.370 |
| 5000+ | $0.362 |
| 10000+ | $0.334 |
| 20000+ | $0.311 |
| 30000+ | $0.290 |
| 50000+ | $0.278 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0508YC104KAT2VCopy
Newark Part No.
Full Reel55J2390
Cut Tape60R6164
Also Known AsKGL21YR71C104KT
Capacitance0.1µF
Voltage(DC)16V
Capacitor Case / Package0508 [1220 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length1.25mm
Product Width2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0508 [1220 Metric]
Dielectric Characteristic
X7R
Product Length
1.25mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
2mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 0508YC104KAT2V
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
