Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 0402YJ8R2BBWTR Capacitor, RF, Thin-Film, 8.2 pF, 16 V, Accu-P Series, ± 0.1pF, 125 °C, 0402 [1005 Metric]](https://www.newark.com/productimages/standard/en_US/4408951.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No0402YJ8R2BBWTRCopy
Newark Part No.
Full Reel55J1253
Re-Reel10R5909
Cut Tape10R5909
Product RangeAccu-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.315 | $1,575.00 |
| Total Price | $1,575.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.315 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.241 |
| 10000+ | $0.223 |
| 20000+ | $0.208 |
| 30000+ | $0.194 |
| 50000+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0402YJ8R2BBWTRCopy
Newark Part No.
Full Reel55J1253
Re-Reel10R5909
Cut Tape10R5909
Product RangeAccu-P Series
Technical Datasheet
Capacitance8.2pF
Voltage Rating16V
Product RangeAccu-P Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
SVHCLead
Technical Specifications
Capacitance
8.2pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
SVHC
Lead
Voltage Rating
16V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
Technical Docs (1)
Alternatives for 0402YJ8R2BBWTR
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
