Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 0402YC392JAT2A SMD Multilayer Ceramic Capacitor, 3900 pF, 16 V, 0402 [1005 Metric], ± 5%, X7R](https://www.newark.com/productimages/standard/en_US/4414715.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No0402YC392JAT2ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48M1460
Also Known AsKGM05AR71C392JH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.097 |
| 20000+ | $0.092 |
| 30000+ | $0.090 |
| 50000+ | $0.088 |
| 100000+ | $0.086 |
| 250000+ | $0.085 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$970.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0402YC392JAT2ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48M1460
Also Known AsKGM05AR71C392JH
Technical Datasheet
Capacitance3900pF
Voltage(DC)16V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product Range-
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3900pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
