Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No04025U2R0BAT2ACopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel55J2038
Re-Reel95W9101
Cut Tape95W9101
Product RangeU Series
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.173 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.173 |
| 10+ | $0.073 |
| 25+ | $0.070 |
| 50+ | $0.066 |
| 100+ | $0.063 |
| 250+ | $0.054 |
| 1000+ | $0.045 |
| 2500+ | $0.043 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.053 |
| 20000+ | $0.046 |
| 30000+ | $0.044 |
| 50000+ | $0.039 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025U2R0BAT2ACopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel55J2038
Re-Reel95W9101
Cut Tape95W9101
Product RangeU Series
Technical Datasheet
Capacitance2pF
Voltage Rating50V
Product RangeU Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
2pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 04025U2R0BAT2A
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
