Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04025U100GAT2A Capacitor, RF, 10 pF, 50 V, U Series, ± 2%, 125 °C, 0402 [1005 Metric]](https://www.newark.com/productimages/standard/en_US/09R7549-40.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 04025U100GAT2ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel55J2023 Re-Reel96Y8197RL Cut Tape96Y8197 |
| Product Range | U Series |
| Also Known As | KGQ05FCG1H100GH |
| Your Part Number | |
| Technical Datasheet |
3,680 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.286 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.286 |
| 25+ | $0.170 |
| 100+ | $0.105 |
| 250+ | $0.095 |
| 500+ | $0.084 |
| 1000+ | $0.077 |
| 2500+ | $0.069 |
| 5000+ | $0.068 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.069 |
| 20000+ | $0.054 |
| 30000+ | $0.053 |
| 50000+ | $0.052 |
| 100000+ | $0.051 |
| 250000+ | $0.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 04025U100GAT2ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel55J2023 Re-Reel96Y8197RL Cut Tape96Y8197 |
| Product Range | U Series |
| Also Known As | KGQ05FCG1H100GH |
| Technical Datasheet | |
| Capacitance | 10pF |
| Voltage Rating | 50V |
| Product Range | U Series |
| Capacitance Tolerance | ± 2% |
| Operating Temperature Max | 125°C |
| Capacitor Case Style | 0402 [1005 Metric] |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
04025U100GAT2A is an U” series, RF/Microwave C0G (NP0) chip capacitor specially designed for “Ultra” low ESR for applications in the communications market.
- Capacitance is 10pF
- Capacitance tolerance is ±2%
- Capacitor case style is 0402 (1005 metric)
- Voltage rating is 50V
Technical Specifications
| Capacitance | 10pF |
|---|---|
| Product Range | U Series |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 50V |
|---|---|
| Capacitance Tolerance | ± 2% |
| Capacitor Case Style | 0402 [1005 Metric] |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 04025U100GAT2A
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
