Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 04025U0R8BAT2ACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel13AC4406 Re-Reel95W9097RL Cut Tape95W9097 |
| Product Range | U Series |
| Your Part Number | |
| Technical Datasheet |
10,296 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.164 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.164 |
| 25+ | $0.098 |
| 100+ | $0.061 |
| 250+ | $0.055 |
| 500+ | $0.049 |
| 1000+ | $0.045 |
| 2500+ | $0.040 |
| 5000+ | $0.037 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.036 |
| 20000+ | $0.034 |
| 30000+ | $0.030 |
| 50000+ | $0.026 |
| 100000+ | $0.022 |
| 250000+ | $0.021 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 04025U0R8BAT2ACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel13AC4406 Re-Reel95W9097RL Cut Tape95W9097 |
| Product Range | U Series |
| Technical Datasheet | |
| Capacitance | 0.8pF |
| Voltage Rating | 50V |
| Product Range | U Series |
| Capacitance Tolerance | ± 0.1pF |
| Operating Temperature Max | 125°C |
| Capacitor Case Style | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 0.8pF |
|---|---|
| Product Range | U Series |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 50V |
|---|---|
| Capacitance Tolerance | ± 0.1pF |
| Capacitor Case Style | - |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 04025U0R8BAT2A
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
