Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04025A3R9BAT2A SMD Multilayer Ceramic Capacitor, 3.9 pF, 50 V, 0402 [1005 Metric], ± 0.1pF, C0G / NP0](https://www.newark.com/productimages/standard/en_US/4419919.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No04025A3R9BAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel55J1834
Re-Reel60R6146RL
Cut Tape60R6146
Also Known AsKGM05ACG1H3R9BH
Your Part Number
16,020 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.148 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.148 |
| 25+ | $0.065 |
| 100+ | $0.064 |
| 250+ | $0.063 |
| 500+ | $0.062 |
| 1000+ | $0.061 |
| 2500+ | $0.060 |
| 5000+ | $0.048 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.074 |
| 30000+ | $0.062 |
| 50000+ | $0.061 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025A3R9BAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel55J1834
Re-Reel60R6146RL
Cut Tape60R6146
Also Known AsKGM05ACG1H3R9BH
Technical Datasheet
Capacitance3.9pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3.9pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 0.1pF
Product Range
-
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 04025A3R9BAT2A
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
