Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04025A331FAT2A SMD Multilayer Ceramic Capacitor, 330 pF, 50 V, 0402 [1005 Metric], ± 1%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/09R7549-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No04025A331FAT2ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel64W0432
Cut Tape96Y8178
Also Known AsKGM05ACG1H331FH
Your Part Number
890 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.201 | $2,010.00 |
| Total Price | $2,010.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.201 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.173 |
| 20000+ | $0.170 |
| 30000+ | $0.166 |
| 50000+ | $0.163 |
| 100000+ | $0.159 |
| 250000+ | $0.156 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025A331FAT2ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel64W0432
Cut Tape96Y8178
Also Known AsKGM05ACG1H331FH
Technical Datasheet
Capacitance330pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
330pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
50V
Capacitance Tolerance
± 1%
Product Range
-
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 04025A331FAT2A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
