Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No04025A102JAT2ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel48AM8604
Full Reel66AH8010
Re-Reel93AH0569RL
Cut Tape93AH0569
Your Part Number
10,006 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.291 | $2.91 |
| Total Price | $2.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.291 |
| 20+ | $0.264 |
| 30+ | $0.237 |
| 50+ | $0.210 |
| 100+ | $0.183 |
| 250+ | $0.166 |
| 500+ | $0.148 |
| 1000+ | $0.136 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.103 |
| 30000+ | $0.116 |
| 40000+ | $0.103 |
| 50000+ | $0.099 |
| 60000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025A102JAT2ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel48AM8604
Full Reel66AH8010
Re-Reel93AH0569RL
Cut Tape93AH0569
Capacitance1000pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 04025A102JAT2A
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
