Print Page
04023J2R9BBSTR
Capacitor, RF, Thin-Film, 2.9 pF, 25 V, Accu-P Series, ± 0.1pF, 125 °C, 0402 [1005 Metric]
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04023J2R9BBSTR Capacitor, RF, Thin-Film, 2.9 pF, 25 V, Accu-P Series, ± 0.1pF, 125 °C, 0402 [1005 Metric]](https://www.newark.com/productimages/standard/en_US/4408951.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No04023J2R9BBSTRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel66M2364
Re-Reel23M9786RL
Cut Tape23M9786
Product RangeAccu-P Series
Your Part Number
73 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.680 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.680 |
| 25+ | $0.468 |
| 100+ | $0.332 |
| 250+ | $0.320 |
| 500+ | $0.307 |
| 1000+ | $0.270 |
| 5000+ | $0.185 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.277 |
| 10000+ | $0.276 |
| 15000+ | $0.274 |
| 25000+ | $0.272 |
| 50000+ | $0.267 |
| 125000+ | $0.261 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04023J2R9BBSTRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel66M2364
Re-Reel23M9786RL
Cut Tape23M9786
Product RangeAccu-P Series
Technical Datasheet
Capacitance2.9pF
Voltage Rating25V
Product RangeAccu-P Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.9pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
25V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 04023J2R9BBSTR
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
