Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04023J1R8BBWTR Capacitor, RF, Thin-Film, 1.8 pF, 25 V, Accu-P Series, ± 0.1pF, 125 °C, 0402 [1005 Metric]](https://www.newark.com/productimages/standard/en_US/4408951.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No04023J1R8BBWTRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09H1837
Product RangeAccu-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.241 |
| 10000+ | $0.223 |
| 20000+ | $0.208 |
| 30000+ | $0.194 |
| 50000+ | $0.185 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,205.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04023J1R8BBWTRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09H1837
Product RangeAccu-P Series
Technical Datasheet
Capacitance1.8pF
Voltage Rating25V
Product RangeAccu-P Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
SVHCLead
Technical Specifications
Capacitance
1.8pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
SVHC
Lead
Voltage Rating
25V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
Technical Docs (2)
Alternatives for 04023J1R8BBWTR
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
