Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No04023J100FBSTR
Newark Part No.
Full Reel09P1175
Re-Reel52AM0284
Cut Tape52AM0284
Product RangeAccu-P Series
Your Part Number
5,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.792 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.792 |
| 25+ | $0.394 |
| 50+ | $0.377 |
| 100+ | $0.360 |
| 250+ | $0.331 |
| 500+ | $0.302 |
| 1000+ | $0.283 |
| 2500+ | $0.264 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.447 |
| 10000+ | $0.418 |
| 20000+ | $0.394 |
| 30000+ | $0.372 |
| 50000+ | $0.359 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04023J100FBSTR
Newark Part No.
Full Reel09P1175
Re-Reel52AM0284
Cut Tape52AM0284
Product RangeAccu-P Series
Technical Datasheet
Capacitance10pF
Voltage Rating25VDC
Product RangeAccu-P Series
Capacitance Tolerance± 1%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
25VDC
Capacitance Tolerance
± 1%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 04023J100FBSTR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
