Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No04023J0R8ABSTR
Newark Part No.
Full Reel09R1761
Re-Reel10R5915
Cut Tape10R5915
Product RangeAccu-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.354 | $1,770.00 |
| Total Price | $1,770.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.354 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.310 |
| 10000+ | $0.287 |
| 20000+ | $0.267 |
| 30000+ | $0.249 |
| 50000+ | $0.238 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04023J0R8ABSTR
Newark Part No.
Full Reel09R1761
Re-Reel10R5915
Cut Tape10R5915
Product RangeAccu-P Series
Technical Datasheet
Capacitance0.8pF
Voltage Rating25V
Product RangeAccu-P Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.8pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
25V
Capacitance Tolerance
± 0.05pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 04023J0R8ABSTR
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
