Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04023C101KAT2A SMD Multilayer Ceramic Capacitor, 100 pF, 25 V, 0402 [1005 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4414715.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No04023C101KAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel54H4558
Cut Tape94W2835
Also Known AsKGM05AR71E101KH
Your Part Number
30,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10000 | $0.013 | $130.00 |
| Total Price | $130.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.084 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.013 |
| 20000+ | $0.012 |
| 30000+ | $0.009 |
| 50000+ | $0.008 |
| 100000+ | $0.007 |
| 250000+ | $0.006 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04023C101KAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel54H4558
Cut Tape94W2835
Also Known AsKGM05AR71E101KH
Technical Datasheet
Capacitance100pF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Product Overview
The AVX multilayer ceramic capacitors with EIA class II, X7R dielectric material are temperature stable ceramic chip capacitors. These multilayer ceramic capacitors are a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. Capacitance for X7R dielectric varies under influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- Capacitance value ranges from 100pF to 100µF
- EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
- Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 50V, 100V, 200V and 500V
- ±5%, ±10% and ±20% capacitance tolerance
- Available in nickel (Ni)/tin (Sn) and gold plated terminations
- Load life of 1000h at 125˚C
- Operating temperature range from -55˚C to 125˚C
Technical Specifications
Capacitance
100pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.5mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for 04023C101KAT2A
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
