Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04021J0R5ZBSTR Capacitor, RF, 0.5 pF, 100 VDC, Accu-P Series, 125 °C, 0402 [1005 Metric]](https://www.newark.com/productimages/standard/en_US/52AM0284-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No04021J0R5ZBSTRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52AM0280
Product RangeAccu-P Series
Your Part Number
4,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.825 |
| 25+ | $0.674 |
| 50+ | $0.595 |
| 100+ | $0.530 |
| 250+ | $0.454 |
| 500+ | $0.399 |
| 1000+ | $0.316 |
| 2500+ | $0.304 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04021J0R5ZBSTRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52AM0280
Product RangeAccu-P Series
Technical Datasheet
Capacitance0.5pF
Voltage Rating100VDC
Product RangeAccu-P Series
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.5pF
Product Range
Accu-P Series
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
100VDC
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
