Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 0201YD103KAT2A SMD Multilayer Ceramic Capacitor, 0.01 µF, 16 V, 0201 [0603 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/5205529.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No0201YD103KAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel64W0232
Re-Reel50AH3269RL
Cut Tape50AH3269
Also Known AsKGM03AR51C103KH
Your Part Number
40,978 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.104 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.104 |
| 25+ | $0.043 |
| 100+ | $0.026 |
| 250+ | $0.024 |
| 500+ | $0.021 |
| 1000+ | $0.019 |
| 2500+ | $0.018 |
| 5000+ | $0.016 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.014 |
| 45000+ | $0.013 |
| 75000+ | $0.012 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0201YD103KAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel64W0232
Re-Reel50AH3269RL
Cut Tape50AH3269
Also Known AsKGM03AR51C103KH
Technical Datasheet
Capacitance0.01µF
Voltage(DC)16V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product Range-
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X5R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
