Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 009286003203906Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 92Y4024 |
| Product Range | 9286-200 |
| Your Part Number | |
| Technical Datasheet |
635 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.140 |
| 100+ | $1.080 |
| 250+ | $1.020 |
| 500+ | $0.954 |
| 1000+ | $0.896 |
| 2500+ | $0.835 |
Price for:Each
Minimum: 10
Multiple: 10
$11.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 009286003203906Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 92Y4024 |
| Product Range | 9286-200 |
| Technical Datasheet | |
| Product Range | 9286-200 |
| No. of Contacts | 3Contacts |
| Gender | - |
| Pitch Spacing | 4mm |
| Contact Termination Type | Crimp |
| No. of Rows | 1 Row |
| Connector Mounting | Cable Mount |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | 9286-200 |
|---|---|
| Gender | - |
| Contact Termination Type | Crimp |
| Connector Mounting | Cable Mount |
| Contact Material | Copper Alloy |
| No. of Contacts | 3Contacts |
|---|---|
| Pitch Spacing | 4mm |
| No. of Rows | 1 Row |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
