Print Page
009176004884906
IDC Connector, Board In Connector, 3.2 mm, 1 Row, 4 Contacts, Cable Mount, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009176004884906Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel74AC6059
Cut Tape74AC6058
Product Range9176-800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3400 | $1.000 | $3,400.00 |
| Total Price | $3,400.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3400+ | $1.000 |
Full Reel
| Quantity | Price |
|---|---|
| 3400+ | $0.642 |
| 4000+ | $0.589 |
| 6000+ | $0.572 |
| 10000+ | $0.562 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009176004884906Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel74AC6059
Cut Tape74AC6058
Product Range9176-800 Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing3.2mm
No. of Rows1 Row
Product Range9176-800 Series
No. of Contacts4Contacts
Connector MountingCable Mount, Surface Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
3.2mm
Product Range
9176-800 Series
Connector Mounting
Cable Mount, Surface Mount
Contact Material
Phosphor Bronze
Contact Gender
-
No. of Rows
1 Row
No. of Contacts
4Contacts
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
