Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009176003001006
Newark Part No.
Full Reel66M1964
Re-Reel59M3749
Cut Tape59M3749
Product Range9176
Your Part Number
1,036 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.070 |
| 25+ | $1.030 |
| 50+ | $0.979 |
| 100+ | $0.932 |
| 250+ | $0.864 |
| 1000+ | $0.795 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.728 |
| 5000+ | $0.706 |
| 10000+ | $0.684 |
| 25000+ | $0.663 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009176003001006
Newark Part No.
Full Reel66M1964
Re-Reel59M3749
Cut Tape59M3749
Product Range9176
Technical Datasheet
No. of Contacts3Contacts
Contact Termination TypeIDC / IDT
Product Range9176
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Contacts
3Contacts
Contact Termination Type
IDC / IDT
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Gender
Plug
Product Range
9176
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for 009176003001006
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
