Print Page
009176002032006
IDC Connector, Board In Connector, 4 mm, 1 Row, 2 Contacts, Cable Mount, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 009176002032006Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel66M1963 Cut Tape96M9209 |
| Product Range | 9176 Series |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.733 | $2,199.00 |
| Total Price | $2,199.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.733 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.573 |
| 5000+ | $0.556 |
| 10000+ | $0.539 |
| 25000+ | $0.522 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 009176002032006Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel66M1963 Cut Tape96M9209 |
| Product Range | 9176 Series |
| Technical Datasheet | |
| IDC Connector Type | Board In Connector |
| Contact Gender | - |
| Pitch Spacing | 4mm |
| No. of Rows | 1 Row |
| Product Range | 9176 Series |
| No. of Contacts | 2Contacts |
| Connector Mounting | Cable Mount, Surface Mount |
| Contact Plating | Tin Plated Contacts |
| Contact Material | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| IDC Connector Type | Board In Connector |
|---|---|
| Pitch Spacing | 4mm |
| Product Range | 9176 Series |
| Connector Mounting | Cable Mount, Surface Mount |
| Contact Material | - |
| Contact Gender | - |
|---|---|
| No. of Rows | 1 Row |
| No. of Contacts | 2Contacts |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Alternatives for 009176002032006
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
