Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009176001884906Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel74AC6053
Cut Tape74AC6052
Product Range9176-800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3400 | $0.371 | $1,261.40 |
| Total Price | $1,261.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3400+ | $0.371 |
Full Reel
| Quantity | Price |
|---|---|
| 3400+ | $0.378 |
| 5000+ | $0.371 |
| 10000+ | $0.347 |
| 20000+ | $0.327 |
| 30000+ | $0.309 |
| 50000+ | $0.299 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009176001884906Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel74AC6053
Cut Tape74AC6052
Product Range9176-800 Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing-
No. of Rows-
No. of Contacts1Contacts
Connector MountingCable Mount, Surface Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product Range9176-800 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
-
No. of Contacts
1Contacts
Contact Material
Phosphor Bronze
Product Range
9176-800 Series
Contact Gender
-
No. of Rows
-
Connector Mounting
Cable Mount, Surface Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
