Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 009159004061916Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 85W8861 |
| Product Range | 00-9159 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.657 |
Price for:Each
Minimum: 3000
Multiple: 3000
$1,971.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 009159004061916Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 85W8861 |
| Product Range | 00-9159 Series |
| Technical Datasheet | |
| No. of Contacts | 4Contacts |
| Connector Mounting | Surface Mount |
| Pitch Spacing | 2mm |
| Contact Termination Type | Solder |
| No. of Rows | 2Rows |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| Product Range | 00-9159 Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| No. of Contacts | 4Contacts |
|---|---|
| Pitch Spacing | 2mm |
| No. of Rows | 2Rows |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (27-Jun-2018) |
| Connector Mounting | Surface Mount |
|---|---|
| Contact Termination Type | Solder |
| Contact Material | Phosphor Bronze |
| Product Range | 00-9159 Series |
Technical Docs (2)
Alternatives for 009159004061916
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
