Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No009155003001016
Newark Part No.70K6831
Product Range9155 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009155003001016
Newark Part No.70K6831
Product Range9155 Series
Technical Datasheet
Contact MaterialBeryllium Copper
Voltage Rating-
Contact Gender-
No. of Contacts3 Contact
Battery TerminalsSMD
Product Range9155 Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 009155003001016 is a 3-way 2.5mm standard Battery Connector designed for mobile equipment. The 9155 series battery connector contacts are stamped and are rated to 3A, with gold-plating. The insulator height provides 3mm spacing, with various contact nose heights from 1.20mm to 1.65mm, to provide spacing options to the end user.
- Suitable for 5000 mechanical cycles
- Variety of contact heights offered to suit different mechanical designs
- Connectors can be end to end stackable
- UL94V-O Rated glass-filled nylon 46 insulator
- Beryllium copper contact
- Gold plated contacts
Applications
Medical, Industrial, Consumer Electronics
Technical Specifications
Contact Material
Beryllium Copper
Contact Gender
-
Battery Terminals
SMD
SVHC
No SVHC (27-Jun-2018)
Voltage Rating
-
No. of Contacts
3 Contact
Product Range
9155 Series
Technical Docs (1)
Alternatives for 009155003001016
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate