Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No008016-056-000-602
Newark Part No.04M4672
Product Range8016 Series
Your Part Number
No Longer Available
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No008016-056-000-602
Newark Part No.04M4672
Product Range8016 Series
Technical Datasheet
No. of Contacts56Contacts
Product Range8016 Series
Connector MountingPCB Mount
Contact Termination TypeCrimp
Pitch Spacing3.81mm
Contact GenderPin
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows14Rows
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Contacts
56Contacts
Connector Mounting
PCB Mount
Pitch Spacing
3.81mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
14Rows
Product Range
8016 Series
Contact Termination Type
Crimp
Gender
Plug
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
