Print Page
2 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $589.600 |
Price for:Each
Minimum: 1
Multiple: 1
$589.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
| Data Transmission Distance | - |
|---|---|
| Data Rate | 1Mbps |
| SVHC | No SVHC (21-Jan-2025) |
| Module Interface | CAN, PCIe |
|---|---|
| Product Range | PCIe |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

