Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $728.770 |
Price for:Each
Minimum: 1
Multiple: 1
$728.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKVASER
Manufacturer Part No01340-7Copy
Newark Part No.49AM1568
Product RangeU100
Convert FromUSB-C
Convert ToD Sub 9 Position Plug
Product RangeU100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From
USB-C
Product Range
U100
Convert To
D Sub 9 Position Plug
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

