Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKUEBLER
Manufacturer Part No1.130.000.033Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01P0473
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.820 |
| 5+ | $39.080 |
| 10+ | $37.470 |
| 25+ | $35.640 |
| 50+ | $33.360 |
| 100+ | $31.530 |
Price for:Each
Minimum: 1
Multiple: 1
$41.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKUEBLER
Manufacturer Part No1.130.000.033Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01P0473
Technical Datasheet
No. of Digits / Alpha7
Digit Height4mm
Supply Voltage Min21.6VDC
Supply Voltage Max26.4VDC
Panel Cutout Height13mm
Panel Cutout Width30mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
7
Supply Voltage Min
21.6VDC
Panel Cutout Height
13mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
4mm
Supply Voltage Max
26.4VDC
Panel Cutout Width
30mm
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
