Print Page
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.960 |
Price for:Each
Minimum: 1
Multiple: 1
$30.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKRYLEX
Manufacturer Part NoKT902, 50MLCopy
Newark Part No.51AH8694
Product RangeKrylex
Technical Datasheet
Adhesive TypeAnaerobic Threadlock
StrengthHigh Strength
ViscosityLow Viscosity
Adhesive ColourGreen
Dispensing MethodBottle
Volume50ml
Weight-
Product RangeKrylex
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Anaerobic Threadlock
Viscosity
Low Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
To Be Advised
Strength
High Strength
Adhesive Colour
Green
Volume
50ml
Product Range
Krylex
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

